📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cornell Dubilier MC08EA220J-TF

Cap Mica 22pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125C T/R
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC08EA220J-TF.

IHS

Datasheet10 pages2 years ago

Newark

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+101%

Alternate Parts

Price @ 1000
$ 1.82
$ 0.828
Stock
29,946
9,431
Authorized Distributors
6
6
Capacitance
22 pF
22 pF
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
1.397 mm
1.397 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierMC08EA200J-F
Capacitor;Mica;Cap 20 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;0805 | Cornell-Dubilier MC08EA200J-F
Cornell DubilierMC08EA240J-F
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, E, 50+/-50ppm/Cel TC, 0.000024uF, Surface Mount, 0805

Descriptions

Descriptions of Cornell Dubilier MC08EA220J-TF provided by its distributors.

Cap Mica 22pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125C T/R
MC08 Series 100 V 22 pF ±5% SMT Mica Film Capacitor
Mica Capacitor, Multilayer, Mica, 100V, 5% +Tol, 5% -Tol, E, 50+/-50ppm/Cel TC, 0.000022uF, Surface Mount, 0805
RF/MICROWAVE CAPACITOR, 22PF, 100V, FULL REEL; Capacitance:22pF; Voltage Rating:100V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:0805 [2012 Metric]; Filter Terminals:SMDRoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor