Multicomp MC01W08051220R

电阻, 220R, 1%, 0.1W, 0805, 厚膜;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance220 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MC01W08051220R.

Newark
Datasheet14 pages10 years ago
Datasheet5 pages12 years ago
Farnell
Datasheet30 pages10 years ago

Inventory History

3 month trend:
-26.32%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.015
$ 0.015
Stock
193,639
5,860,970
5,860,970
Authorized Distributors
3
18
18
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC01W08051220R.

Descriptions

Descriptions of Multicomp MC01W08051220R provided by its distributors.

电阻, 220R, 1%, 0.1W, 0805, 厚膜;
RES, 220R, 1%, 0.1W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 220ohm; Product Range: MC 1% Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole
Res, Thick Film, 220R, 1%, 0.1W, 0805; Resistance:220Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:- Rohs Compliant: Yes |Multicomp Pro MC01W08051220R

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC01W08051220R.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance220 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (AC)150 V
Voltage Rating (DC)150 V
Dimensions
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MC01W08051220R.

Newark
Datasheet14 pages10 years ago
Datasheet5 pages12 years ago
Farnell
Datasheet30 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant