Multicomp MC0063W060315K1

Res, Thick Film, 5K1, 1%, 0.063W, 0603, Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MC0063W060315K1Contact
>1wk

Technical Specifications

Physical
Case/Package0603
Number of Pins2
Technical
PackagingCut Tape
Power Rating62.5 mW
Resistance5.1 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Width800 µm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0063W060315K1.

Farnell
Datasheet11 pages10 years ago
Datasheet14 pages10 years ago
Datasheet33 pages10 years ago
element14 APAC
Datasheet33 pages10 years ago
Datasheet5 pages18 years ago
Newark
Datasheet36 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.012
$ 0.012
Stock
0
443,313
443,313
Authorized Distributors
0
2
2
Resistance
5.1 kΩ
5.1 kΩ
5.1 kΩ
Case/Package
0603
0603
0603
Tolerance
-
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC0063W060315K1.

Descriptions

Descriptions of Multicomp MC0063W060315K1 provided by its distributors.

RES, THICK FILM, 5K1, 1%, 0.063W, 0603, REEL
Resistor, 5K1, 1%, 0.063W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:5.1kohm; Product Range:MC 1% Series; Voltage
RESISTOR, 5K1, 0.063W, 1%, 0603

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0063W060315K1.

Technical Specifications

Physical
Case/Package0603
Number of Pins2
Technical
PackagingCut Tape
Power Rating62.5 mW
Resistance5.1 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Width800 µm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0063W060315K1.

Farnell
Datasheet11 pages10 years ago
Datasheet14 pages10 years ago
Datasheet33 pages10 years ago
element14 APAC
Datasheet33 pages10 years ago
Datasheet5 pages18 years ago
Newark
Datasheet36 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant