Multicomp MC0063W060311M

Res General Purpose Thick Film 0603 1M Ohm 1% 1/16W ±100ppm/°C Molded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Width800 µm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0063W060311M.

Farnell
Datasheet11 pages10 years ago
element14 APAC
Datasheet33 pages10 years ago
Datasheet14 pages10 years ago
Datasheet33 pages10 years ago
Newark
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-56.81%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
116,914
772,886
772,886
Authorized Distributors
3
4
4
Resistance
1 MΩ
1 MΩ
1 MΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC0063W060311M.

Descriptions

Descriptions of Multicomp MC0063W060311M provided by its distributors.

Res General Purpose Thick Film 0603 1M Ohm 1% 1/16W ±100ppm/°C Molded
Avnet Japan
Smd Current Sense Resistors, Mc Series, 1 Mohm, 63 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MC0063W060311M
RES, 1M, 1%, 0.063W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1Mohm; Product Range: MC 1% Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9330410
  • MC0063W060311M.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance1 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Width800 µm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0063W060311M.

Farnell
Datasheet11 pages10 years ago
element14 APAC
Datasheet33 pages10 years ago
Datasheet14 pages10 years ago
Datasheet33 pages10 years ago
Newark
Datasheet7 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant