GeneSiC Semiconductor MBRH12035

35V 120A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Standard Configuration)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current120 A
Forward Current120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)35 V
Max Surge Current2 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRH12035.

Electro Sonic
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRH12035.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRH12035 provided by its distributors.

35V 120A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Standard Configuration)
Schottky Diodes & Rectifiers SI PWR SCHOTTKY D67 20-100V 120A 35P/25R
Schottky Rectifier, Module, 35V, 120A, Half Pak; Diode Module Configuration:single; Forward Current If(Av):120A; Forward Voltage Vf Max:650Mv; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:35V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current120 A
Forward Current120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)35 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)35 V
Max Surge Current2 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRH12035.

Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant