GeneSiC Semiconductor MBRH12040R

DIODE, RECTIFIER, 40V, 120A, D-67

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
MBRH12040R 23 Buy Now »
USD
28.80 26.37 22.91 22.91 22.91
Digi-Key
1242-1067-ND 43 Buy Now »
USD
28.80 26.64 22.75 18.72 17.71
Mouser
905-MBRH12040R 32 Buy Now »
USD
28.79 26.64 22.62 20.78 20.78
Newark
19T9467 0 ··
USD
26.93 26.93 26.93
NAC Semi
MBRH12040R 0 ··
USD
22.15 21.18 21.18
Farnell
1862748 50 Buy Now »
GBP
17.88 17.88 15.27 12.17 12.17
element14 APAC
1862748 50 Buy Now »
SGD
45.51 42.09 35.95 29.58 28.67
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MBRH12040R Contact ··

Descriptions

DIODE, RECTIFIER, 40V, 120A, D-67; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):120A; Forward Voltage VF Max:650mV; Diode Module Configuration:Single; Diode Case Style:D-67; Diode Configuration:Single; Diode Type:Schottky; Forward Surge Current Ifsm Max:2kA; No. of Pins:1; Operating Temperature Max:175°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +175°C
Farnell
SCHOTTKY RECTIFIER, 40V, 120A, D-67 (HALF PAK); Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):120A; Forward Voltage VF Max:650mV; Forward Surge Current Ifsm Max:2kA ;RoHS Compliant: Yes
Newark
DIODE, RECTIFIER, 40V, 120A, D-67
element14 APAC
DIODE MODULE 40V 120A D-67
Digi-Key

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Number of Pins 1

Documents

element14 APAC
Datasheet
element14
Datasheet 2 pages 6 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago

Images

Alternate Names

GENESIC MBRH12040R
GENESIC SEMI MBRH12040R

Search for other parts like MBRH12040 »