GeneSiC Semiconductor MBRH120150R

150V 120A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Max Reverse Voltage (DC)150 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRH120150R.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBRH120150R.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBRH120150R provided by its distributors.

150V 120A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Reverse Configuration)
DIODE SCHOTTKY 150V 120A D-67
Schottky Rectifier, Module, 120A, 150V, D-67; Repetitive Peak Reverse Voltage:150V; Average Forward Current:120A; Forward Voltage Max:880Mv; Diode Module Configuration:Single; Diode Case Style:D-67; No. Of Pins:2Pins; Product Range:-Rohs Compliant: Yes |Genesic Semiconductor MBRH120150R

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageD
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)150 V
Max Reverse Voltage (DC)150 V
Min Operating Temperature-55 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBRH120150R.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant