onsemi MBRA140T3G

Schottky Barrier Rectifier Diode 40 Volt 1A Automotive 2-Pin SMA
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Breakdown Voltage40 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height2 mm
Length4.32 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRA140T3G.

Upverter
Datasheet5 pages15 years ago
Datasheet6 pages4 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet6 pages16 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-13.33%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.18
$ 0.18
Stock
1,206,717
819,922
819,922
Authorized Distributors
4
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
SMA
SMB
SMB
Forward Voltage
550 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
500 µA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBRA140T3G.

Related Parts

Descriptions

Descriptions of onsemi MBRA140T3G provided by its distributors.

Schottky Barrier Rectifier Diode 40 Volt 1A Automotive 2-Pin SMA
ON Semi MBRA140T3G; SMT Schottky Diode; 40V 1A; 2-Pin DO-214AC
DIODE, SCHOTTKY, 1A, 40V; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward Surge Current
Diodes - Rectifiers - Single Schottky Cut Tape (CT) 1 (Unlimited) DO-214AC, SMA Surface Mount Fast Recovery =< 500ns, > 200mA (Io) 550mV @ 1A -55°C~125°C 500μA @ 40V DIODE SCHOTTKY 40V 1A SMA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRA140T3G.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Breakdown Voltage40 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)40 V
Dimensions
Height2 mm
Length4.32 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRA140T3G.

Upverter
Datasheet5 pages15 years ago
Datasheet6 pages4 years ago
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet6 pages16 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago