GeneSiC Semiconductor MBR50040CTR

40 V 500 A Twin Tower Silicon Schottky Rectifier
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current500 A
Forward Current500 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)40 V
Max Surge Current3.5 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR50040CTR.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Datasheet3 pages0 years ago
Electro Sonic
Datasheet2 pages11 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR50040CTR.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR50040CTR provided by its distributors.

40 V 500 A Twin Tower Silicon Schottky Rectifier
DIODE MODULE 40V 500A 2TOWER

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount
Number of Pins3
Technical
Average Rectified Current500 A
Forward Current500 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)40 V
Max Surge Current3.5 kA
Min Operating Temperature-55 °C
Peak Reverse Current1 A

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR50040CTR.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Datasheet3 pages0 years ago
Electro Sonic
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant