GeneSiC Semiconductor MBR50020CT

Diode Module 20V 500A 2TOWER

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Through Hole
Technical
Average Rectified Current500 A
Contact Resistance10 mΩ
Forward Current500 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)20 V
Max Surge Current3.5 kA
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Contacts16
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR50020CT.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Master Electronics
Datasheet2 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor MBR50020CT.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor MBR50020CT provided by its distributors.

DIODE MODULE 20V 500A 2TOWER
DIODE MOD SCHOTT 20V 250A 2TOWER

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Through Hole
Technical
Average Rectified Current500 A
Contact Resistance10 mΩ
Forward Current500 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current1 µA
Max Reverse Voltage (DC)20 V
Max Surge Current3.5 kA
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-40 °C
Number of Contacts16
OrientationStraight
PackagingBulk
Peak Reverse Current1 A
TerminationSolder
Dimensions
Pitch4.2 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor MBR50020CT.

GeneSiC Semiconductor
Datasheet0 pages0 years ago
Master Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant