onsemi MBR340G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current3 A
Breakdown Voltage40 V
Current Rating1 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage600 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)40 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingBulk
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current600 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Diameter5.3 mm
Height9.5 mm
Length9.4996 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR340G.

element14 APAC
Datasheet4 pages17 years ago
Farnell
Datasheet5 pages17 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.183
$ 0.183
Stock
360,059
179,597
179,597
Authorized Distributors
0
2
2
Mount
-
Through Hole
Through Hole
Case/Package
Axial
-
-
Forward Voltage
600 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
600 µA
500 µA
500 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBR340G.

Related Parts

Descriptions

Descriptions of onsemi MBR340G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Diode,Schottky Barrier,Vr 40V,If 3A,Pkg DO-201AD,Vf 0.6V,Tj +175degc,Cs 80A
Rectifier Diode Schottky Si 40V 3A 2-Pin DO-201AD Bag
Schottky Barrier Rectifier, 40 V, 3.0 A
DIODE, SCHOTTKY, 3A, 40V, AXIAL; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):3A; Diode Configuration:Single; Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR340-G
  • MBR340G.
  • MBR340G..

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current3 A
Breakdown Voltage40 V
Current Rating1 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage600 mV
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)40 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingBulk
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current600 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Diameter5.3 mm
Height9.5 mm
Length9.4996 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR340G.

element14 APAC
Datasheet4 pages17 years ago
Farnell
Datasheet5 pages17 years ago
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago