MCC MBR0520-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current500 mA
Capacitance30 pF
Current Rating500 mA
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)5.5 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-55 °C
Output Current500 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current5.5 A
Peak Reverse Current200 µA
PolarityStandard
Schedule B8541100070
Voltage Rating (DC)20 V
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for MCC MBR0520-TP.

Farnell
Datasheet3 pages16 years ago
TME
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages23 years ago
Garrett
Datasheet1 page20 years ago

Inventory History

3 month trend:
+90.06%

Engineering Resources

View Evaluation kits and Reference designs for MCC MBR0520-TP.

Related Parts

Descriptions

Descriptions of MCC MBR0520-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Rectifier Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R
MBR0520 Series 20 V 0.5 A Surface Mount Schottky Rectifier - SOD-123
SCHOTTKY RECTIFIERS, 500mA, 20V, SOD-123, FULL REEL
Diode, Schottky, 20V, 500mA, SOD-123, SMD
DIODE SCHOTTKY 20V 500MA SOD123
0.5A SCHOTTKY RECTIFIER / 7" REEL

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR0520TP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current500 mA
Capacitance30 pF
Current Rating500 mA
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)5.5 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-55 °C
Output Current500 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current5.5 A
Peak Reverse Current200 µA
PolarityStandard
Schedule B8541100070
Voltage Rating (DC)20 V
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for MCC MBR0520-TP.

Farnell
Datasheet3 pages16 years ago
TME
Datasheet3 pages16 years ago
Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Mouser
Datasheet3 pages23 years ago
Garrett
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant