onsemi MBR0520L

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight30 mg
Technical
Average Rectified Current500 mA
Capacitance4 pF
Current Rating500 A
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage385 mV
Max Forward Surge Current (Ifsm)5.5 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current250 µA
Max Reverse Voltage (DC)20 V
Max Surge Current5.5 A
Manufacturer Package Identifier512-MBR0520L
Min Operating Temperature-65 °C
Output Current500 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current5.5 A
Peak Reverse Current250 µA
PolarityStandard
Power Dissipation400 mW
Schedule B8541100070
Voltage Rating (DC)20 V
Dimensions
Height1.03 mm
Length2.7 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR0520L.

Fairchild Semiconductor
Datasheet3 pages22 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet3 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet3 pages12 years ago
Jameco
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.078
$ 0.078
Stock
3,010,553
7,905,791
7,905,791
Authorized Distributors
0
7
7
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Forward Voltage
385 mV
385 mV
385 mV
Reverse Voltage (DC)
-
-
-
Forward Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
250 µA
250 µA
250 µA
Reverse Recovery Time
-
-
-
Capacitance
4 pF
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBR0520L.

Related Parts

Descriptions

Descriptions of onsemi MBR0520L provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon
Schottky Power Rectifier, Surface Mount, 0.5 A, 20 V
Rectifier Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R
MBR0520 Series 330 mV 500 mA 20 V Max Reverse Voltage Schottky Rectifier-SOD-123
DIODE, SCHOTTKY, 0.5A, 20V, SMD; Diode Type:Schottky; Voltage, Vrrm:20V; Current, If AV:500mA; Current, Ifsm:5.5A; Voltage, Vf Max:385mV; Temperature, Tj Max:125°C; Termination Type:SMD; Case Style:SOD-123; No. of Pins:2; Current, Ifs Max:5.5A; Forward Voltage:330mV

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR 0520 L
  • MBR0520L.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight30 mg
Technical
Average Rectified Current500 mA
Capacitance4 pF
Current Rating500 A
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage385 mV
Max Forward Surge Current (Ifsm)5.5 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current250 µA
Max Reverse Voltage (DC)20 V
Max Surge Current5.5 A
Manufacturer Package Identifier512-MBR0520L
Min Operating Temperature-65 °C
Output Current500 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current5.5 A
Peak Reverse Current250 µA
PolarityStandard
Power Dissipation400 mW
Schedule B8541100070
Voltage Rating (DC)20 V
Dimensions
Height1.03 mm
Length2.7 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR0520L.

Fairchild Semiconductor
Datasheet3 pages22 years ago
Technical Drawing1 page12 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet3 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet3 pages12 years ago
Jameco
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago