📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MBB02070C4301FC100

Fixed Resistor, Metal Film, 0.4W, 4300ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C4301FC100.

IHS

Datasheet15 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.149
$ 0.063
Stock
1
115,655
Authorized Distributors
5
6
Resistance
4.3 kΩ
4.3 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
-
600 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622496-1
LR Neohm FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 4.3kOhm 0.6W
Fixed Resistor, Thin Film, 0.4W, 4700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C4301FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 4300ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Vishay MBB02070C4301FC100 4K3 1% Metal Film Resistor Box 1000
RES 4.3K OHM 0.6W 1% AXIAL
MBB/SMA 0207-50 1% C1 4K3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric