📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MBB02070C2212FC100

Fixed Resistor, Metal Film, 0.4W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C2212FC100.

IHS

Datasheet15 pages7 years ago

Arrow Electronics

Inventory History

3 month trend:
-14.67%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.05
$ 0.05
Stock
98,101
194,001
194,001
Authorized Distributors
6
6
6
Resistance
22.1 kΩ
22.1 kΩ
22.1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
-
600 mW
600 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Thin Film, 0.6W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityLR1F22K1
Fixed Resistor, Thin Film, 0.6W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-22K1
Fixed Resistor, Metal Film, 0.6W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C2212FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 22100ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Thin Film 22.1K Ohm 1% 0.4W ±50ppm/C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo
Metal Film Resistors 22.1kΩ 600mW ±50ppm/℃ ±1% Plugin Through Hole Resistors ROHS
MBB/SMA 0207 - Professional FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 22.1kOhm 0.6W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric