Vishay MBB02070C1509FRP00

Res Thin Film 15 Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating600 mW
Resistance15 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Diameter2.5 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1509FRP00.

Newark
Datasheet16 pages21 years ago
Datasheet15 pages8 years ago
element14 APAC
Datasheet15 pages7 years ago
Future Electronics
Datasheet15 pages6 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.074
$ 0.074
Stock
1
12,238
12,238
Authorized Distributors
3
11
11
Resistance
15 Ω
15 Ω
15 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
600 mW
-
-
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MBB02070C1509FRP00.

Related Parts

Descriptions

Descriptions of Vishay MBB02070C1509FRP00 provided by its distributors.

Res Thin Film 15 Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Automotive T/R
RESISTOR, METAL FILM, 15OHM, 600mW, 1%
Resistor Metal Film,15Ohm,1%,+/-50ppm,0.; RESISTOR, METAL FILM, 15OHM, 600mW, 1%; Resistance:15ohm; Resistance Tolerance:± 1%; Power Rating:600mW; Voltage Rating:300V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating600 mW
Resistance15 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating300 V
Voltage Rating (DC)300 V
Dimensions
Diameter2.5 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1509FRP00.

Newark
Datasheet16 pages21 years ago
Datasheet15 pages8 years ago
element14 APAC
Datasheet15 pages7 years ago
Future Electronics
Datasheet15 pages6 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago