Vishay MBB02070C1503FCT00

Resistor, 150 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating600 mW
Resistance150 kΩ
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.5 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1503FCT00.

Future Electronics
Datasheet15 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
TME
Datasheet15 pages8 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
+21.96%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.076
$ 0.076
Stock
269,008
39,498
39,498
Authorized Distributors
14
7
7
Resistance
150 kΩ
150 kΩ
150 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MBB02070C1503FCT00.

Related Parts

Descriptions

Descriptions of Vishay MBB02070C1503FCT00 provided by its distributors.

Resistor, 150 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), Professional
Res, 150K, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C1503FCT00
Resistor: metal film; THT; axial; 150kOhm; +-1%; 0.6W; -55+155 deg.C
Res Thin Film 150K Ohm 1% 0.6W ¡À50ppm/C Conformal Coated AXL Automotive Ammo Pack
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 150kOhm ±50ppm/C
MBB0207 Series Axial Thin Film Resistor 150kOhms +/-1% 0.6W +/-50ppm/degC | Vishay Dale MBB02070C1503FCT00

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating600 mW
Resistance150 kΩ
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter2.5 mm
Length6.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1503FCT00.

Future Electronics
Datasheet15 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
TME
Datasheet15 pages8 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago