Vishay MBB02070C1502FCT00

Fixed Resistor, Metal Film, 0.4W, 15000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBB02070C1502FCT00.

IHS

Datasheet15 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.68%

Alternate Parts

Price @ 1000
$ 0.057
$ 0.156
$ 0.156
Stock
277,382
154,003
154,003
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res, 15K, 0.4W, Metal Film, Axial Rohs Compliant: Yes |Vishay MBA02040C1502FCT00
TE ConnectivityLR1F15K
TE Connectivity 1622323-1 LR1 Metal Film Resistor 1% 15K Through Hole
Stackpole ElectronicsRNF14FBC15K0
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, Through Hole Mount
Res, 15K, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS16000C1502FCT00
TE ConnectivityLR1F16K
Fixed Resistor, Thin Film, 0.6W, 16000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 16000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBB02070C1502FCT00 provided by its distributors.

Fixed Resistor, Metal Film, 0.4W, 15000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 15K, 0.6W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBB02070C1502FCT00
RES 15K OHM 0.6W 1% AXIAL / 15 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Vishay Mbb02070C1502Fct00 Resistor Metal Film 15KΩ Axial Lead 0.60 W 1%
Resistor: metal film; THT; axial; 15kOhm; +-1%; 0.6W; -55+155 deg.C
MBB0207 SERIES AXIAL THIN FILM RESISTOR 15KOHMS +/-1% 0.6W +/-50PPM/DEGC
Axial FIXED RESISTOR MBB/SMA 0207 - Professional 0.098Diax0.256L 2.50mmx6.50mm 0.6W 15kOhm ±50ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric