📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MBA02040C2002FC100

Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C2002FC100.

IHS

Datasheet15 pages7 years ago

TME

Inventory History

3 month trend:
+4.41%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.061
$ 0.061
Stock
29,532
11,244
11,244
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 20000ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res, 20K, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MRS16000C2002FCT00
Fixed Resistor, Thin Film, 0.4W, 20000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay MBA02040C2002FC100 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 20000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
20 kOhms ±1% 0.4W Through Hole Axial Automotive AEC-Q200 Metal Film Resistor
Res, 20K, 0.4W, Axial, Metal Film Rohs Compliant: Yes |Vishay MBA02040C2002FC100
Resistor: metal film; THT; axial; 20kOhm; +-1%; 0.4W; -55+155 deg.C
Axial FIXED RESISTOR MBA/SMA 0204 - Professional 0.063Diax0.142L 1.60mmx3.60mm 0.4W 20kOhm ±50ppm/C
Res Thin Film 20K Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric