Analog Devices MAX745EAP

Battery Charger Li-Ion/Li-Pol Packs 4000mA 18V 20-Pin SSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Frequency300 kHz
Max Charge Current4 A
Max Operating Temperature85 °C
Max Power Dissipation640 mW
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current4 mA
Number of Cells4
Operating Supply Current4 mA
Operating Supply Voltage24 V
Output Current4 A
Output Voltage5.4 V
PackagingBulk
Power Dissipation640 mW
Dimensions
Height1.78 mm
Length7.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX745EAP.

Datasheet8 pages21 years ago
Upverter
Technical Drawing1 page3 years ago
Datasheet9 pages4 years ago
iiiC
Datasheet8 pages21 years ago
DigiKey
Datasheet8 pages21 years ago

Inventory History

3 month trend:
-1.35%

Alternate Parts

Price @ 1000
$ 6.85
$ 9.09
$ 9.09
Stock
345,042
1,686,844
1,686,844
Authorized Distributors
1
7
7
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Cells
4
-
-
Output Voltage
5.4 V
-
-
Output Current
4 A
-
-
Min Supply Voltage
6 V
-
-
Max Supply Voltage
24 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX745EAP.

Related Parts

Descriptions

Descriptions of Analog Devices MAX745EAP provided by its distributors.

Battery Charger Li-Ion/Li-Pol Packs 4000mA 18V 20-Pin SSOP
Battery Management Switch-Mode Li Battery Charger
IC BATTERY CHARGER LI-ION 20SSOP
GULL WING DUAL POWER SUPPLY MANAGEMENT CIRCUIT Obsolete Lithium-Ion IC Battery Charger -40C~85C TA 300kHz 0.65mm 4A
IC BATT CHG LI-ION 1-4CEL 20SSOP
French Electronic Distributor since 1988

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
Frequency300 kHz
Max Charge Current4 A
Max Operating Temperature85 °C
Max Power Dissipation640 mW
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage6 V
Nominal Supply Current4 mA
Number of Cells4
Operating Supply Current4 mA
Operating Supply Voltage24 V
Output Current4 A
Output Voltage5.4 V
PackagingBulk
Power Dissipation640 mW
Dimensions
Height1.78 mm
Length7.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX745EAP.

Datasheet8 pages21 years ago
Upverter
Technical Drawing1 page3 years ago
Datasheet9 pages4 years ago
iiiC
Datasheet8 pages21 years ago
DigiKey
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago