Analog Devices MAX6639FAEE+

MAX6639 Series 3.6V Surface Mount Digital Temperature Sensor -QSOP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingTin
Number of Pins16
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Power Dissipation667 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Operating Supply Current500 µA
Output TypeDigital, I2C
Resolution1.375 B

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6639FAEE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages10 years ago
Future Electronics
Datasheet22 pages15 years ago
Datasheet11 pages8 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet22 pages15 years ago

Inventory History

3 month trend:
-15.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6639FAEE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX6639FAEE+ provided by its distributors.

MAX6639 Series 3.6V Surface Mount Digital Temperature Sensor -QSOP-16
Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin QSOP
2-Channel Temperature Monitor with Dual, Automatic, PWM Fan-Speed Controller
Fan Control, Temp Monitor 0¡ãC ~ 150¡ãC, External Sensor Internal and External Sensor I2C/SMBus Output
Temperature Sensor, 1Deg C, Qsop-16; Ic Output Type:Open Drain; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:0°C; Sensing Temperature Max:150°C; Sensor Case Style:Qsop; No. Of Pins:16Pins; Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6639FAEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingTin
Number of Pins16
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Power Dissipation667 mW
Max Supply Voltage3.6 V
Max Supply Voltage (DC)3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Operating Supply Current500 µA
Output TypeDigital, I2C
Resolution1.375 B

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6639FAEE+.

Analog Devices
Official datasheet0 pages0 years ago
Augswan
Datasheet22 pages10 years ago
Future Electronics
Datasheet22 pages15 years ago
Datasheet11 pages8 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet22 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago