onsemi ADT7473ARQZ-REEL

Temp Sensor Digital Serial (3-Wire, 4-Wire) 16-Pin QSOP T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Accuracy2.5 %
Interface2-Wire, I2C, SMBus, Serial
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.5 mA
Operating Supply Current1.5 mA
Operating Supply Voltage3.3 V
Output TypeDigital
PackagingDigi-Reel®
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi ADT7473ARQZ-REEL.

Augswan
Datasheet73 pages7 years ago
onsemi
Datasheet73 pages11 years ago
element14 APAC
Datasheet73 pages9 years ago
Upverter
Datasheet74 pages2 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet74 pages7 years ago
iiiC
Datasheet73 pages11 years ago
Arrow Electronics
Datasheet73 pages11 years ago

Inventory History

3 month trend:
+72.86%

Alternate Parts

Price @ 1000
$ 1.354
$ 1.23
$ 1.23
Stock
371,941
121,712
121,712
Authorized Distributors
10
2
2
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi ADT7473ARQZ-REEL.

Related Parts

Descriptions

Descriptions of onsemi ADT7473ARQZ-REEL provided by its distributors.

Temp Sensor Digital Serial (3-Wire, 4-Wire) 16-Pin QSOP T/R - Tape and Reel
Temperature Sensor, 2.5Deg C, Qsop-16; Ic Output Type:Digital; Sensing Accuracy Range:± 2.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Qsop; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Rohs Compliant: Yes |Onsemi ADT7473ARQZ-REEL
e3 ACTIVE (Last Updated: 2days ago) ADC Comparator Fan Speed Counter Multiplexer Register Bank Tape & Reel (TR) thermal monitor 卤2.5% 3.9mm 1.5mA 3.3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Accuracy2.5 %
Interface2-Wire, I2C, SMBus, Serial
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.5 mA
Operating Supply Current1.5 mA
Operating Supply Voltage3.3 V
Output TypeDigital
PackagingDigi-Reel®
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi ADT7473ARQZ-REEL.

Augswan
Datasheet73 pages7 years ago
onsemi
Datasheet73 pages11 years ago
element14 APAC
Datasheet73 pages9 years ago
Upverter
Datasheet74 pages2 years ago
Technical Drawing1 page4 years ago
Future Electronics
Datasheet74 pages7 years ago
iiiC
Datasheet73 pages11 years ago
Arrow Electronics
Datasheet73 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago