Analog Devices MAX6615AEE+

Digital Temp Sensor-serial 8 Bit(s) Rectangular Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingTin
Number of Pins16
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Power Dissipation666.7 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Operating Supply Current500 µA
Operating Supply Voltage5.5 V
Output TypeDigital
Resolution1.375 B
Dimensions
Height1.65 mm
Length4.98 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6615AEE+.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet20 pages15 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
DigiKey
Datasheet20 pages18 years ago

Inventory History

3 month trend:
+1.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6615AEE+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX6615AEE+ provided by its distributors.

DIGITAL TEMP SENSOR-SERIAL 8BIT(s) RECTANGULAR SURFACE MOUNT
Dual-Channel Temperature Monitors and Fan-Speed Controllers with Thermistor Inputs
Temp Sensor Digital Serial (2-Wire) 16-Pin QSOP Tube
Temperature Sensor, 4Deg C, Qsop-16; Ic Output Type:Open Drain; Sensing Accuracy Range:± 4°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Qsop; No. Of Pins:16Pins; Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6615AEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageQSOP
Contact PlatingTin
Number of Pins16
Technical
Interface2-Wire, I2C, SMBus
Max Operating Temperature125 °C
Max Power Dissipation666.7 mW
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Operating Supply Current500 µA
Operating Supply Voltage5.5 V
Output TypeDigital
Resolution1.375 B
Dimensions
Height1.65 mm
Length4.98 mm
Width3.99 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6615AEE+.

Analog Devices
Official datasheet0 pages0 years ago
LKR
Datasheet20 pages15 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
DigiKey
Datasheet20 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago