📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices MAX6315US46D4+T

Dual Gull Wing Power Supply Support Circuit Cmos Supervisor 125C 0.015MA 2.92MM 3.6V
$ 0.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6315US46D4+T.

Ciiva

Datasheet7 pages10 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6315US46D4+T symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 1.26
$ 1.26
Stock
53,063
221,098
221,098
Authorized Distributors
1
1
1
Case/Package
SOT-143
SOT-143-4
SOT-143-4
Number of Pins
4
4
4
Number of Voltages Monitored
-
1
1
Reset
-
Active Low
Active Low
Reset Timeout
-
1.12 s
1.12 s
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

MicrochipMIC811TUY-TR
IC SUPERVISOR 1 CHANNEL SOT143 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-143"
MicrochipMIC8114TUY-TR
Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 3.0
MicrochipMIC811MUY-TR
IC SUPERVISOR 1 CHANNEL SOT143 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-143"

Descriptions

Descriptions of Analog Devices MAX6315US46D4+T provided by its distributors.

DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT CMOS supervisor 125C 0.015mA 2.92mm 3.6V
Processor Supervisor 4.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R
Open-Drain Output SOT Reset IC with Customized Reset Thresholds and Timeout Delays
Ciiva
Power Supply Support Circuit, Adjustable, 1 Channel, +4.63 V, CMOS, PDSO4
IC SUPERVISOR 1 CHANNEL SOT143-4
Trans MOSFET N-CH 105V 3-Pin H-36265-2 Tray
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: LSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6315US46D4-T
  • MAX6315US46D4T