📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Analog Devices MAX542CCPD

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14
$ 17.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX542CCPD.

_legacy Avnet

Datasheet12 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.74
$ 25.28
$ 25.28
Stock
74,102
49,186
49,186
Authorized Distributors
1
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Bits
16
-
-
Settling Time
1 µs
-
-
Interface
SPI, Serial
-
-
Integral Nonlinearity (INL)
4 LSB
-
-
Polarity
-
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesMAX542BCPD
SERIAL INPUT LOADING 1 us SETTLING TIME 16-BIT DAC PDIP14
Analog DevicesMAX542ACPD
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14
Analog DevicesMAX542AEPD
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14

Descriptions

Descriptions of Analog Devices MAX542CCPD provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP14
DAC 1-CH Segment 16-bit 14-Pin PDIP N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ANALOG DEVICE
  • ADI
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated