Analog Devices MAX5035BUSA+

Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Max Input Voltage76 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage5 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Switching Frequency125 kHz
Synchronous RectifierNo
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5035BUSA+.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet17 pages12 years ago
element14 APAC
Datasheet17 pages12 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet17 pages12 years ago
Farnell
Datasheet17 pages13 years ago
Datasheet17 pages17 years ago
Upverter
Datasheet17 pages14 years ago
DigiKey
Datasheet18 pages17 years ago

Inventory History

3 month trend:
-14.44%

Alternate Parts

Price @ 1000
$ 2.927
$ 2.556
$ 2.556
Stock
369,806
501,310
501,310
Authorized Distributors
7
7
7
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
125 kHz
125 kHz
125 kHz
Min Input Voltage
7.5 V
7.5 V
7.5 V
Max Input Voltage
76 V
76 V
76 V
Min Output Voltage
5 V
-
-
Max Output Voltage
5 V
-
-
Efficiency
90 %
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5035BUSA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX5035BUSA+ provided by its distributors.

Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8
MAX5035 Tube Matte Tin (Sn) Active DC to DC switching regulator 5V 4mm 1A 125kHz
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter
Conv DC-DC Single Step Down 7.5V to 76V Automotive 8-Pin SOIC N
IC, DC-DC CONVERTER, BUCK, 1A, 5V, SOIC-8; Primary Input Voltage:76V; No. of Outputs:1; Output Voltage:5V; Output Current:1A; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes
BUCK, 76VIN, 0.5A, 5V, 125KHZ, 8SOIC; Power Load Switch Type: -; Input Voltage: -; Current Limit: -; On State Resistance: -; Distribution Switch Case Style: -; No. o; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5035BUSA+.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Efficiency90 %
Max Input Voltage76 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage5 V
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current1 A
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Switching Frequency125 kHz
Synchronous RectifierNo
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5035BUSA+.

Analog Devices
Official datasheet0 pages0 years ago
Newark
Datasheet17 pages12 years ago
element14 APAC
Datasheet17 pages12 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet17 pages12 years ago
Farnell
Datasheet17 pages13 years ago
Datasheet17 pages17 years ago
Upverter
Datasheet17 pages14 years ago
DigiKey
Datasheet18 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago