Texas Instruments MAX3238CPWR

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate250 kbps
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238CPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages8 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet19 pages7 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages11 years ago
Datasheet20 pages8 years ago
element14 APAC
Datasheet19 pages8 years ago
Sierra IC
Datasheet13 pages20 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
iiiC
Datasheet12 pages21 years ago
Mouser
Datasheet17 pages16 years ago

Inventory History

3 month trend:
-9.67%

Alternate Parts

Price @ 1000
$ 0.941
$ 1.2
$ 1.2
Stock
488,855
1,258,176
1,258,176
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX3238CPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX3238CPWR provided by its distributors.

3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70
TRANSCEIVER, RS232, 250KBPS, TSSOP-28; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 5Driver(s); Nombre de récepteurs: 3Receivers; Tension, alimentation min.: 3V; Tension, alimentation max
TRANSCEIVER, RS232, 250KBPS, TSSOP-28; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:5Drivers; No. of Receivers:3Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:28Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3238CPWR .

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins28
Weight117.508773 mg
Technical
Data Rate250 kbps
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Dimensions
Height1.2 mm
Length9.7 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3238CPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages8 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Upverter
Datasheet19 pages7 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages11 years ago
Datasheet20 pages8 years ago
element14 APAC
Datasheet19 pages8 years ago
Sierra IC
Datasheet13 pages20 years ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
iiiC
Datasheet12 pages21 years ago
Mouser
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago