Texas Instruments MAX213IDBR

EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight208.397344 mg
Technical
Data Rate120 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Drivers4
Number of Receivers5
Number of Transceivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX213IDBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet17 pages12 years ago
element14 APAC
Datasheet17 pages9 years ago
Mouser
Datasheet16 pages16 years ago
Newark
Datasheet17 pages15 years ago
Farnell
Datasheet17 pages10 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
LCSC
Datasheet20 pages2 years ago
DigiKey
Datasheet14 pages18 years ago

Inventory History

3 month trend:
-0.36%

Alternate Parts

Price @ 1000
$ 1.287
$ 1.6
$ 1.6
Stock
274,811
388,295
388,295
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX213IDBR.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX213IDBR provided by its distributors.

EAR99 MAX213 Tape & Reel (TR) RS232 interface driver 5V 20mA 208.397344mg 120Kbps
5-V multichannel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 28-SSOP -40 to 85
LINE DRIV/RCVR, RS232, 120KBPS, SSOP-28; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 4Driver(s); Nombre de récepteurs: 5Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation
LINE DRIV/RCVR, RS232, 120KBPS, SSOP-28; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:4Drivers; No. of Receivers:5Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX213IDBR .
  • MAX213IDBR.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Weight208.397344 mg
Technical
Data Rate120 kbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current20 mA
Number of Drivers4
Number of Receivers5
Number of Transceivers1
Number of Transmitters4
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height2 mm
Length10.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX213IDBR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Technical Drawing2 pages10 years ago
Datasheet17 pages12 years ago
element14 APAC
Datasheet17 pages9 years ago
Mouser
Datasheet16 pages16 years ago
Newark
Datasheet17 pages15 years ago
Farnell
Datasheet17 pages10 years ago
SHENGYU ELECTRONICS
Datasheet20 pages1 year ago
LCSC
Datasheet20 pages2 years ago
DigiKey
Datasheet14 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago