Texas Instruments MAX202IPWR

EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 120Kbps
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Data Rate120 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet16 pages16 years ago
Farnell
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Upverter
Datasheet28 pages6 years ago
Newark
Datasheet20 pages8 years ago
iiiC
Datasheet19 pages11 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+18.08%

Alternate Parts

Price @ 1000
$ 0.436
$ 1.05
$ 1.05
Stock
800,717
573,804
573,804
Authorized Distributors
5
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MAX202IPWR.

Related Parts

Descriptions

Descriptions of Texas Instruments MAX202IPWR provided by its distributors.

EAR99 MAX202 Tape & Reel (TR) RS232 interface transceiver 5V 15mA 61.887009mg 120Kbps
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-TSSOP -40 to 85
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
RS232 TRANSCEIVER, 120KBPS, TSSOP-16; Type de circuit: Transceiver RS232; Type d'interface CI: RS232; Nombre de drivers: 2Driver(s); Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.5V; Tension, alimentation ma
Rs232 Transceiver, 120Kbps, Tssop-16; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:tssop; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX202IPWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Data Rate120 kbps
ESD ProtectionYes
Logic FunctionReceiver, Transceiver
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current15 mA
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingCut Tape
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX202IPWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages5 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet16 pages16 years ago
Farnell
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Upverter
Datasheet28 pages6 years ago
Newark
Datasheet20 pages8 years ago
iiiC
Datasheet19 pages11 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago