Analog Devices MAX1644EAE

Conv DC-DC Single Step Down 3V to 5.5V 16-Pin SSOP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Current Rating2 A
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3.33 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current2 A
Output Power1.2 W
Output TypeAdjustable, Adjustable (Programmable), Fixed
Output Voltage3.3 V
PackagingBulk
Power Dissipation1.2 W
Switching Frequency350 kHz
Synchronous RectifierYes
Dimensions
Height1.78 mm
Length6.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1644EAE.

Datasheet11 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages21 years ago

Inventory History

3 month trend:
+11.06%

Alternate Parts

Price @ 1000
$ 5.16
$ 9.5
$ 9.5
Stock
583,316
491,705
491,705
Authorized Distributors
1
8
8
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1644EAE.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1644EAE provided by its distributors.

Conv DC-DC Single Step Down 3V to 5.5V 16-Pin SSOP
2A, LOW-VOLTAGE, STEP-DOWN REGULATOR WITH SYNCHRONOUS RECTIFICATION AND INTERNAL SWITCH Switching Regulator, Current-mode, 3.75A, 350kHz Switching Freq-Max, PDSO16
Voltage Regulator IC; Voltage Regulator Type:Step Down; Output Voltage Max:3.36V; Package/Case:16-SSOP; No. of Pins:16; Current Rating:2A; Leaded Process Compatible:No; Output Current:2A; Peak Reflow Compatible (260 C):No RoHS Compliant: No
LOW VOLT STEP DOWN REG, SMD, 1644; Current, Output Max:2A; Frequency:350kHz; Termination Type:SMD; Case Style:SSOP; Pins, No. of:16; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1644; IC Generic Number:1644; Logic Function Number:1644; Power Supply IC Type:Step-down convertor; Voltage, Output:5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1644EAE.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Current Rating2 A
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Output Voltage5.5 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Output Voltage3.33 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current2 A
Output Power1.2 W
Output TypeAdjustable, Adjustable (Programmable), Fixed
Output Voltage3.3 V
PackagingBulk
Power Dissipation1.2 W
Switching Frequency350 kHz
Synchronous RectifierYes
Dimensions
Height1.78 mm
Length6.33 mm
Width5.38 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1644EAE.

Datasheet11 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago