Analog Devices MAX1232ESA+T

Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Current200 µA
Max Supply Voltage5.5 V
Manufacturer Package IdentifierS8+4
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Voltages Monitored1
Operating Supply Current200 µA
Operating Supply Voltage5 V
Overvoltage Threshold4.49 V
PackagingTape & Reel (TR)
ResetActive High/Active Low
Reset Timeout250 ms
Schedule B8542390000
Threshold Voltage4.62 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.25 V
Watchdog TimerYes
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1232ESA+T.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages9 years ago
_legacy Avnet
Datasheet6 pages17 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-4.49%

Alternate Parts

Price @ 1000
$ 2.672
$ 2.556
$ 2.556
Stock
927,988
804,309
804,309
Authorized Distributors
9
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
250 ms
250 ms
Undervoltage Threshold
4.25 V
4.25 V
4.25 V
Overvoltage Threshold
4.49 V
4.49 V
4.49 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1232ESA+T.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1232ESA+T provided by its distributors.

Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain 8-Pin SOIC N T/R
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 8-Pin SOIC N T/R
Avnet Japan
5V8 Terminals 8-Pin MAX1232 Voltage supervisor1 Channels Min 4.5V Max 5.5V
MAX1232 Series 4.25 to 4.74V 1000ms SMT Microprocessor Supervisor - SOIC-8
Contains Lead Active High/Active Low Obsolete DUAL Simple Reset/Power-On Reset Supervisor -40C~85C TA 200muA 250ms Minimum 5mm
MPU SUPERVISOR, 5.5V, NSOIC-8; Threshold Voltage: 4.62V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Reset Type: Ac; Available until stocks are exhausted Alternative available
MPU SUPERVISOR, 5.5V, NSOIC-8; No. of Monitored Voltages:1Monitors; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Type:Active-High, Push-Pull / Active-Low, Push-Pull; IC Case / Package:NSOIC; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1232ESA-T
  • MAX1232ESAT

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Supply Current200 µA
Max Supply Voltage5.5 V
Manufacturer Package IdentifierS8+4
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Voltages Monitored1
Operating Supply Current200 µA
Operating Supply Voltage5 V
Overvoltage Threshold4.49 V
PackagingTape & Reel (TR)
ResetActive High/Active Low
Reset Timeout250 ms
Schedule B8542390000
Threshold Voltage4.62 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.25 V
Watchdog TimerYes
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1232ESA+T.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet8 pages9 years ago
_legacy Avnet
Datasheet6 pages17 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
iiiC
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead, Lead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago