Analog Devices MAX1232CSA+

uP Supervisor; Adj. 4.50 to 4.75 V Monitor, Watchdog Timer, Pwr_OK/Reset, SOIC8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins8
Technical
Manufacturer Package IdentifierS8+4
PackagingBulk
Schedule B8542390000
Threshold Voltage4.62 V

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1232CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet8 pages9 years ago
Factory Futures
Datasheet6 pages17 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet7 pages17 years ago
iiiC
Datasheet6 pages17 years ago
Sierra IC
Datasheet6 pages28 years ago

Inventory History

3 month trend:
-24.11%

Alternate Parts

Price @ 1000
$ 3.169
$ 2.556
$ 2.556
Stock
458,674
804,102
804,102
Authorized Distributors
7
9
9
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
-
1
1
Reset
-
Active High/Active Low
Active High/Active Low
Reset Timeout
-
250 ms
250 ms
Undervoltage Threshold
-
4.25 V
4.25 V
Overvoltage Threshold
-
4.49 V
4.49 V
Watchdog Timer
-
Yes
Yes
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1232CSA+.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1232CSA+ provided by its distributors.

uP Supervisor; Adj. 4.50 to 4.75 V Monitor, Watchdog Timer, Pwr_OK/Reset, SOIC8
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain 8-Pin SOIC N Tube
Processor Supervisor 4.62V/4.37V 4.5V/4.75V 8-Pin SOIC N
MAX1232 Series 4.25 to 4.74 V 1000 ms SMT Microprocessor Supervisor - SOIC-8
ROHS3Compliant Tube MAX1232 PUSHBUTTON RESET INPUT supervisor 5V 4.9mm 250ms Minimum 0.2mA
MAXIM INTEGRATED PRODUCTS MAX1232CSA+. Microprocessor Supervisory Circuit, Active-High, Active-Low Reset, 4.5V-5.5Vin, SOIC-8
IC, CMOS MICRO MONITOR, 1232, SOIC8; Threshold Voltage: 4.37V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Reset T; Available until stocks are exhausted Alternative available
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:4.62V; Supply Current:50µA; Reset Type:Active-High/Active-Low; Real Time Clock:No; Output Current Max:10mA; Output Type:Open-Drain; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1232CSA+.
  • MAX1232CSA+..

Technical Specifications

Physical
Number of Pins8
Technical
Manufacturer Package IdentifierS8+4
PackagingBulk
Schedule B8542390000
Threshold Voltage4.62 V

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1232CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Farnell
Datasheet8 pages9 years ago
Factory Futures
Datasheet6 pages17 years ago
Augswan
Datasheet7 pages0 years ago
ShanghaiCT
Technical Drawing1 page4 years ago
Jameco
Datasheet7 pages17 years ago
iiiC
Datasheet6 pages17 years ago
Sierra IC
Datasheet6 pages28 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago