Analog Devices MAX1044ESA

Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin SOIC N
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage20 V
Max Power Dissipation471 mW
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Min Supply Voltage1.5 V
Number of Outputs1
Operating Supply Current200 µA
Output Current20 mA
Output Voltage20 V
PackagingBulk
Switching Frequency20 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height910 µm
Length3.05 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1044ESA.

Augswan
Datasheet14 pages7 years ago
_legacy Avnet
Datasheet13 pages11 years ago
iiiC
Datasheet13 pages11 years ago
DigiKey
Datasheet12 pages28 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 2.09
$ 3.097
$ 3.097
Stock
801,266
988,514
988,514
Authorized Distributors
1
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Inverting
Inverting
Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
10 V
10 V
10 V

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1044ESA.

Related Parts

Descriptions

Descriptions of Analog Devices MAX1044ESA provided by its distributors.

Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin SOIC N
IC REG SWTCHD CAP INV 20MA 8SOIC
Non-RoHS Compliant Fixed Positive or Negative Surface Mount Switching Regulator IC -40C~85C TA 10kHz 20mA 10V
French Electronic Distributor since 1988
SWITCHED-CAP VOLTAGE CONVERTER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Output Current20 mA
Max Output Voltage20 V
Max Power Dissipation471 mW
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Output Voltage3 V
Min Supply Voltage1.5 V
Number of Outputs1
Operating Supply Current200 µA
Output Current20 mA
Output Voltage20 V
PackagingBulk
Switching Frequency20 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height910 µm
Length3.05 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1044ESA.

Augswan
Datasheet14 pages7 years ago
_legacy Avnet
Datasheet13 pages11 years ago
iiiC
Datasheet13 pages11 years ago
DigiKey
Datasheet12 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago