Vishay MALREKE00KL422H00K

Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 0.084 Ohm 2300mA 5000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
ESR (Equivalent Series Resistance)84 mΩ
Impedance34 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.771 A
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)37.4904 mm
Lead Diameter800 µm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Vishay MALREKE00KL422H00K.

Upverter
Datasheet7 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.976
$ 0.976
Stock
1
99,053
99,053
Authorized Distributors
0
7
7
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
84 mΩ
17 mΩ
17 mΩ
Life (Hours)
5000 hours
10000 hours
10000 hours
Ripple Current
1.771 A
3.68 A
3.68 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay MALREKE00KL422H00K.

Descriptions

Descriptions of Vishay MALREKE00KL422H00K provided by its distributors.

Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 0.084 Ohm 2300mA 5000h 105C Bulk
CAP ALUM 2200UF 20% 50V RADIAL
EKE00KL422H00K 2200uF 50V 18x35.5 R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance2.2 mF
ESR (Equivalent Series Resistance)84 mΩ
Impedance34 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.771 A
Tolerance20 %
Voltage Rating50 V
Dimensions
Height - Seated (Max)37.4904 mm
Lead Diameter800 µm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Vishay MALREKE00KL422H00K.

Upverter
Datasheet7 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago