📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MAL215963561E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215963561E3.

IHS

Datasheet9 pages5 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 7.28
$ 2.544
Stock
1
396
Authorized Distributors
3
4
Capacitance
560 µF
560 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
250 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
425 mΩ
-
Life (Hours)
5000 hours
10000 hours
Ripple Current
1.67 A
1.58 A
Height - Seated (Max)
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicECO-S2DA561DA
Cap Aluminum 560uF 200V 20% (30 X 30mm) Snap-In 10mm 0.296 Ohm 1500mA 3000h 105°C Bulk
Cornell Dubilier381LQ561M250J032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 560muF ±20% 0.984Dia 25.00mm
NichiconUHE1J561MHD6
Cap Aluminum Lytic 560uF 63V 20%( 16 X 25mm) Radial 7.5mm 1350mA 10000h 105C Bulk

Descriptions

Descriptions of Vishay MAL215963561E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAP ALUM 560UF 20% 250V SNAP TH
560uF 250V 35x30 105°C 5000h

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric