📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MAL215919471E3

Cap Aluminum 470uF 500V 20% Aluminum Cylindrical Can 230m Ohm 2.24A 2000 hr 105°C Cardboard
$ 18.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL215919471E3.

Newark

Datasheet9 pages5 years ago
Datasheet9 pages8 years ago

element14 APAC

Inventory History

3 month trend:
-99.67%

Alternate Parts

Price @ 1000
$ 18.113
$ 12.46
$ 12.46
Stock
9,092
15,267
15,267
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
-
Screw
Screw
Case/Package
-
Aluminum
Aluminum
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
-
-
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
2.24 A
2.03 A
2.03 A
Height - Seated (Max)
-
62.5094 mm
62.5094 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay MAL215919471E3 provided by its distributors.

Cap Aluminum 470uF 500V 20% Aluminum Cylindrical Can 230m Ohm 2.24A 2000 hr 105°C Cardboard
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Aluminum Capacitor 470uF 35x60mm 2-Pin
Aluminum Electrolytic Capacitors
CAP ALUM 470UF 20% 500V SNAP TH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric