Vishay MAL214650102E3

Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance1 mF
Impedance33 mΩ
Leakage Current353 µA
Life (Hours)5000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2 A
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL214650102E3.

TME
Datasheet9 pages2 years ago
Newark
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago

Inventory History

3 month trend:
-79.94%

Alternate Parts

Price @ 1000
$ 1.312
$ 0.449
$ 0.449
Stock
2,031
218,195
218,195
Authorized Distributors
7
11
11
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
60 mΩ
60 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
2 A
1.95 A
1.95 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Engineering Resources

View Evaluation kits and Reference designs for Vishay MAL214650102E3.

Related Parts

Descriptions

Descriptions of Vishay MAL214650102E3 provided by its distributors.

Aluminum Electrolytic Capacitor, 1000 uF, 35 V, ± 20%, 5000 hours @ 125°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 146RTI 35V 1000muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 2000mA 5000h 125C Automotive Bulk
CAP, 1000UF, 35V, ALU ELEC, RADIAL; Capacitance: 1000µF; Voltage Rating: 35V; Product Range: 146 RTI Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5m

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAL214650102E3.

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Technical
Capacitance1 mF
Impedance33 mΩ
Leakage Current353 µA
Life (Hours)5000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current2 A
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter600 µm
Lead Pitch5 mm

Documents

Download datasheets and manufacturer documentation for Vishay MAL214650102E3.

TME
Datasheet9 pages2 years ago
Newark
Datasheet9 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
_legacy Avnet
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago