📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MAL203139229E3

031 AS Series 100 V 22 uF Ø8x18mm Axial Aluminum Electrolytic Capacitor
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL203139229E3.

IHS

Datasheet9 pages8 years ago

Future Electronics

_legacy Avnet

TME

Inventory History

3 month trend:
-9.53%

CAD Models

Download Vishay MAL203139229E3 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.744
Stock
2,633
100
Authorized Distributors
6
3
Capacitance
22 µF
22 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
50 %
50 %
ESR (Equivalent Series Resistance)
5.07 mΩ
5.07 Ω
Life (Hours)
3000 hours
3000 hours
Ripple Current
120 mA
120 mA
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NichiconTVX2A220MAD
Cap Aluminum Lytic 22uF 100V 20% (8 X 16mm) Axial 120mA 2000h 85C
NichiconTVX1H220MAD
VX Series 22 uF 50 V 85°C Ø6.3 x 12 mm Axial Aluminum Electrolytic Cap
NichiconTVX1J220MAD
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 12mm) Axial 90mA 2000h 85C

Descriptions

Descriptions of Vishay MAL203139229E3 provided by its distributors.

031 AS Series 100 V 22 uF Ø8x18mm Axial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 22uF, Through Hole Mount
Axial Electrolytic Capacitor, 22uF, 100V, -10 ... 50 %
Cap Aluminum Lytic 22uF 100V -10% to 50% (8 X 18mm) Axial 5.07 Ohm 120mA 3000h 85C Automotive Tape and Box

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric