📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay MAL202119102E3

Cap Aluminum 1000uF 100V 20% (21 X 38mm) Axial 0.16 Ohm 1470mA 8000 hr 85C Bulk
$ 4.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MAL202119102E3.

IHS

Datasheet9 pages8 years ago
Datasheet8 pages9 years ago

element14 APAC

Farnell

_legacy Avnet

TME

Inventory History

3 month trend:
-46.12%

Alternate Parts

Price @ 1000
$ 4.081
$ 4.326
Stock
3,723
1
Authorized Distributors
6
2
Capacitance
1 mF
1 mF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
160 mΩ
Life (Hours)
8000 hours
8000 hours
Ripple Current
1.47 A
1.47 A
Height - Seated (Max)
-
37.9984 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

NichiconUPW2A102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 100V 1000muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLP102M100A3P3
Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C
Cornell Dubilier381LX102M080J012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 1000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of Vishay MAL202119102E3 provided by its distributors.

Cap Aluminum 1000uF 100V 20% (21 X 38mm) Axial 0.16 Ohm 1470mA 8000 hr 85C Bulk
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR 021ASM 100V 1000muF ±20% 0.827Diax1.496L 21.00mmx38.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1000 µF 100 V Aluminum Electrolytic Capacitors Axial Can
Capacitance uF = 1000 / Rated Voltage DC V = 100 / Tolerance = ±20 % / Polarity = Polar / Lifetime h = 8000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Equivalent Series Resistance mOhm = 160 / Ripple Current A = 1.47 / Leakage Current uA = 204 / Series = 021 ASM / Diameter mm = 21 / Length mm = 38 / Packaging = Box
CAPACITOR, 1000UF, 100V; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:100V DC; ESR:0.16ohm; Series:2222021; Life Time @ Temperature:500 hours @ 85°C; Height:38mm; Outer Diameter:21mm; Capacitor Case Style:Axial Leaded; No. of Pins:2; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +85°C; AC Ripple Current:1161mA; Applications:General Purpose; Body Diameter:21.5mm; Climatic Category:55/085/56; External Length / Height:41.5mm; Lead Diameter:0.8mm; Leakage Current Max:6004µA; Operating Lifetime:8000h; Operating Temperature Max:85°C; Package / Case:Axial; Ripple Current Frequency:100Hz; Ripple Current Temperature:85°C; Temperature Operating Min:-55°C; Terminal Type:Wire Ended; Termination Type:Axial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage DC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222202119102