Harwin M80-8890605

Conn Datamate F 6 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8890605.

IHS

Datasheet1 page5 years ago

element14 APAC

Electro Sonic

TME

Newark

Inventory History

3 month trend:
+1.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 3+3 contacts
Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Sword
Amphenol Communications Solutions89361-706LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 6 positions
Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Tray
Datamate L-Tek DIL Female Extra Small Bore Crimp Connector, gold clip + gold shell, 3+3 contacts
Amphenol Communications Solutions89947-706LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 6 positions

Descriptions

Descriptions of Harwin M80-8890605 provided by its distributors.

Conn Datamate F 6 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Rectangular Connector, Dual in Line, Datamate L-Tek M80, 6 Contacts, Receptacle, 2 mm, Crimp, 2 Row
3+3 Pos. Female DIL 22AWG Cable Conn. Kit for Lat
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
3+3 DIL Female Crimp Connector
CONN RCPT 6POS CRIMP 22AWG GOLD
SOCKET, DIL, CRIMP, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
Wire-To-Board Connector, Receptacle, 6 Position, 2 Row Product Rangedatamate L-Tek M80 Series No. Of Contacts6Contacts Genderreceptacle Pitch Spacing2Mm Contact Termination Typecrimp No. Of Rows2 Row No. Of Rows2Rows Rohs Compliant: Yes |Harwin M80-8890605

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR