Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 158206-0120

Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Sword
$ 1.87
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 158206-0120.

IHS

Datasheet3 pages12 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-06-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-12-31
LTD Date2021-03-22

Related Parts

Amphenol Communications Solutions89361-706LF
Minitek®, Cable to Board Connector, 2.00mm (0, 079in), IDC Receptacle, Double Row, 6 positions
Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Tray
Amphenol Communications Solutions89947-706LF
Conn IDC Connector RCP 6 POS 2mm IDT RA Cable Mount Tube
Conn Datamate F 6 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Datamate L-Tek DIL Female Small Bore Crimp Connector, gold clip + gold shell, 3+3 contacts
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of 3M 158206-0120 provided by its distributors.

Conn IDC Connector SKT 6 POS 2mm IDT RA Cable Mount Sword
158 SERIES, RIGHT ANGLE CABLE MOUNT IDC CONN SOCKET, 6 WAY, 2 ROW, 2MM PITCH
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket
7000057414 80001251646 2mm wms\06p\prasmbl\cb\swrd\30
3M Ribbon Cable Socket, 158 Series, 158206-0120
CONN SOCKET 6POS IDC 28AWG GOLD
SOCKET, 2MM, IDC, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: 158 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001251646