STMicroelectronics M74HC73M1R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Technical
High Level Output Current-5.2 mA
Logic FunctionFlip-Flop
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits2
Number of Input Lines2
Number of Output Lines1
PolarityNon-Inverting
Propagation Delay125 ns

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
0
691,689
691,689
Authorized Distributors
0
6
6

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HC73M1R.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOP
Technical
High Level Output Current-5.2 mA
Logic FunctionFlip-Flop
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits2
Number of Input Lines2
Number of Output Lines1
PolarityNon-Inverting
Propagation Delay125 ns

Compliance

Environmental Classification
RoHSNon-Compliant