STMicroelectronics M74HC595TTR

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Inputs1
Number of Output Lines3
PackagingDigi-Reel®
Propagation Delay285 ns
Turn-On Delay Time285 ns
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC595TTR.

Future Electronics
Datasheet22 pages11 years ago
Factory Futures
Datasheet16 pages20 years ago
Components Direct
Datasheet16 pages20 years ago
Nu Horizons
Datasheet16 pages20 years ago
Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.538
$ 0.538
Stock
330,184
1,245,457
1,245,457
Authorized Distributors
0
10
10
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
285 ns
22 ns
22 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics M74HC595TTR.

Descriptions

Descriptions of STMicroelectronics M74HC595TTR provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel
8 Bit Shift Register Output Latch (3-State)
Counter Shift Registers 8-Bit Shift Reg/Ltch
IC SHIFT REGIST 8BIT 3ST 16TSSOP
STMICROELECTRONICS M74HC595TTR SHIFT REGISTERS

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits8
Number of Elements1
Number of Inputs1
Number of Output Lines3
PackagingDigi-Reel®
Propagation Delay285 ns
Turn-On Delay Time285 ns
Dimensions
Height1 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC595TTR.

Future Electronics
Datasheet22 pages11 years ago
Factory Futures
Datasheet16 pages20 years ago
Components Direct
Datasheet16 pages20 years ago
Nu Horizons
Datasheet16 pages20 years ago
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant