📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342K12B17B4RWS

Fixed Resistor, Thin Film, 0.1W, 17400ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 2.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K12B17B4RWS.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay M55342K12B17B4RWS symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.884
$ 1.746
Stock
238
621
Authorized Distributors
3
4
Resistance
17.4 kΩ
17.4 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
-
-
Composition
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA3AEB1742V
Res Thin Film 0603 17.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP6-1879224-8
Res Thin Film 0603 17.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 17.4K Ohm 0.1% 1/10W ¦25ppm/¦C SMD Paper T/R

Descriptions

Descriptions of Vishay M55342K12B17B4RWS provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 17400ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 17.4KOHM 0.1% 1/10W 0603
M55342K 100PPM 0603 17.4K 0.1% R WS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric