📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342K11B51E1RS2

Res Thick Film 0402 51.1K Ohm 1% 0.05W(1/20W) 100ppm/C 0.01% Sulfur Resistant Pa
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K11B51E1RS2.

IHS

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-50.00%

Alternate Parts

Price @ 1000
$ 1.131
$ 1.335
$ 1.335
Stock
2,417
400
400
Authorized Distributors
6
4
4
Resistance
51.1 kΩ
51.1 kΩ
51.1 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-2RKF5112X
Res Thick Film 0402 51.1K Ohm 1% 0.1W(1/10W) +/-100ppm/C Molded SMD Automotive Punched T/R
CRCW FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 51.1kOhm 0.063W 1/16W
Yageo GroupRC0402FR-0751K1L
Res Thick Film 0402 51.1K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Vishay M55342K11B51E1RS2 provided by its distributors.

Res Thick Film 0402 51.1K Ohm 1% 0.05W(1/20W) 100ppm/C 0.01% Sulfur Resistant Pa
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RCWPM-0402 51.1K 1% K M55342K11B51E1R S8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric