📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342K11B2E00RT1V

Fixed Resistor, Thin Film, 0.05W, 2000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 1.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K11B2E00RT1V.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.194
$ 14.643
$ 14.643
Stock
242
157
157
Authorized Distributors
1
2
2
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
-
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-2GEJ202X
Res Thick Film 0402 2K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF2001X
Res Thick Film 0402 2K Ohm 1% 1/10W +/-100ppm/ßC Molded SMD Punched Carrier T/R
PanasonicERA-2AEB202X
Res Thin Film 0402 2K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay M55342K11B2E00RT1V provided by its distributors.

Fixed Resistor, Thin Film, 0.05W, 2000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
M55342K 100PPM 0402 2K 1% R T1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric