📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342K11B1E00RBSV

Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
$ 2.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K11B1E00RBSV.

IHS

Datasheet5 pages3 years ago

CAD Models

Download Vishay M55342K11B1E00RBSV symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.601
$ 2.073
$ 2.073
Stock
279
362
362
Authorized Distributors
3
3
3
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-2RKF1001X
Res Thick Film 0402 1K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
63mW Thick Film Resistors ±100ppm/℃ ±1% 1kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity2-1676480-2
Res Thick Film 0402 1K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD

Descriptions

Descriptions of Vishay M55342K11B1E00RBSV provided by its distributors.

Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES SMD 1K OHM 1% 1/20W 0402
M55342K 100PPM 0402 1K 1% R BS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric