📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342K06B249BPT5

Fixed Resistor, Thin Film, 0.15W, 249000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
$ 1.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B249BPT5.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.281
$ 1.281
$ 1.281
Stock
1,054
325
325
Authorized Distributors
3
3
3
Resistance
249 kΩ
249 kΩ
249 kΩ
Case/Package
0705
0705
0705
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
-
-
-
Composition
-
Thin Film
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay M55342K06B249BPT5 provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 249000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
RES THICK FILM 249K OHM 3/20W +/-0.1% 0705 SMD
M55342 100Ppm 0705 249K 0.1% P T5 Rohs Compliant: No |Vishay M55342K06B249BPT5
M55342K 100PPM 0705 249K 0.1% P T5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric