Vishay M55342K06B17E8RWB

Res Thick Film 0705 17.8K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD Tray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0705
Contact PlatingLead, Tin
Technical
CompositionThick Film, Thin Film
Max Operating Temperature125 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance17.8 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Depth1.27 mm
Length2.03 mm

Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B17E8RWB.

Arrow Electronics
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-71.43%

Alternate Parts

Price @ 1000
$ 0.829
$ 0.484
$ 0.484
Stock
200
500
500
Authorized Distributors
4
4
4
Resistance
17.8 kΩ
17.8 kΩ
17.8 kΩ
Case/Package
0705
0705
0705
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thick Film, Thin Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay M55342K06B17E8RWB.

Related Parts

Descriptions

Descriptions of Vishay M55342K06B17E8RWB provided by its distributors.

Res Thick Film 0705 17.8K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD SMD Tray
Resistor,thick Film,17.8Kohms,50Wv,1+/-% Tol,100Ppm-Tc,0805-Case,rm-Milstyle |Vishay M55342K06B17E8RWB
RCWPM-575 17.8K 1% K M55342K06B17E8R T03

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0705
Contact PlatingLead, Tin
Technical
CompositionThick Film, Thin Film
Max Operating Temperature125 °C
Military StandardMIL-PRF-55342
Min Operating Temperature-55 °C
PackagingTape and Reel
Resistance17.8 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Depth1.27 mm
Length2.03 mm

Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B17E8RWB.

Arrow Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago