📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay M55342K06B121ERTSV

Fixed Resistor, Thin Film, 0.15W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
$ 10.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay M55342K06B121ERTSV.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 10.811
$ 10.595
Stock
144
220
Authorized Distributors
0
2
Resistance
121 kΩ
121 kΩ
Case/Package
0705
0705
Tolerance
1 %
1 %
Power Rating
-
-
Composition
-
Thin Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay M55342K06B121ERTSV provided by its distributors.

Fixed Resistor, Thin Film, 0.15W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705
M55342K 100PPM 0705 121K 1% R TS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric